
The 1206 200V 2% 120kR SMD/SMT Chip Resistor is a high-precision component from KOA Speer. It features a 1206 case size, with dimensions of 0.6mm in height, 1.6mm in width, and 3.2mm in length. This chip resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for surface mount technology (SMT) and is packaged in tape and reel for convenient use. The resistor has a high voltage rating of 200V and a resistance value of 120 kilohms, with a tolerance of 2%. It is also RoHS compliant, meeting the requirements for environmentally friendly electronics.
Sign in to ask questions about the KOA Speer SG73P2BTTD124G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SG73P2BTTD124G technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2BTTD124G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.