The KOA Speer SG73P2BTTD1502D is a 15k ohm, 200V, 0.5% tolerance SMD/SMT chip resistor. It is available in a 1206 package, measuring 0.6mm in height, 3.2mm in length, and 1.6mm in width. The resistor is rated for operation between -55°C and 155°C. It is packaged in tape and reel quantities of 5000 units and is compliant with RoHS regulations.
KOA Speer SG73P2BTTD1502D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2BTTD1502D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.