The SG73P2BTTD220J is a 200V 22R 5% SMD/SMT chip resistor from KOA Speer. It has a case code of 1206 and a package quantity of 5000. The resistor is available in tape and reel packaging and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
KOA Speer SG73P2BTTD220J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2BTTD220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.