The SG73P2BTTD333J is a 33k ohm, 5% tolerance, 200V DC rated fixed resistor from KOA Speer. It is available in a 1206 case size, with a height of 0.6mm and a length of 3.2mm. The resistor is designed for surface mount technology and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
KOA Speer SG73P2BTTD333J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2BTTD333J to view detailed technical specifications.
No datasheet is available for this part.