The SG73 200V 5% 330R Chip Resistor is a fixed resistor with a voltage rating of 200V and a tolerance of 5%. It has a resistance value of 330 ohms and is packaged in a 1210 case code, measuring 0.6mm in height and 3.2mm in length. The resistor is RoHS compliant and suitable for surface mount technology (SMT). It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73P2ETTD331J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2ETTD331J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.