The SG73P2ETTD393G is a 200V 2% SMD/SMT chip resistor from KOA Speer, featuring a 39kR resistance value. It has a compact 1210 package with dimensions of 3.2mm in length, 2.6mm in width, and 0.6mm in height. The resistor operates within a temperature range of -55°C to 155°C and is available in quantities of 5000 units per reel. The part is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73P2ETTD393G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2ETTD393G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.