The SG73P2ETTD911J is a 200V rated chip resistor from KOA Speer, featuring a 910 ohm resistance and 5% tolerance. It is available in a 1210 case code, measuring 0.6mm in height and 3.2mm in length. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.6mm |
| RoHS | Compliant |