This 200V chip resistor features a 50V DC rated voltage and 12k ohm resistance with 1% tolerance. It is rated for a maximum power dissipation of 125mW and has a moisture-resistant design compliant with AEC-Q200. The resistor is available in a 0402 package, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. Operating temperature range is from -55°C to 155°C.
KOA Speer SG73S1ETTP1202F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | SG73S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.