The SG73S1ETTP181J is a 200V rated chip resistor from KOA Speer with a 50V DC rated voltage and 5% tolerance. It has a resistance of 180 ohms and is packaged in a 0402 case code, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. The resistor is suitable for operation between -55°C and 155°C and is RoHS compliant.
KOA Speer SG73S1ETTP181J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S1ETTP181J to view detailed technical specifications.
No datasheet is available for this part.
