
The SG73S1ETTP9100D is a 200V rated chip resistor from KOA Speer with a 50V DC rated voltage and 0.5% tolerance. It has a resistance of 910 ohms and is packaged in a 0402 case size, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. The resistor is suitable for operation between -55°C and 155°C and is available in quantities of 10,000 per reel. The part is compliant with RoHS regulations and is designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |