The 50V 330R 1% Thick Film Chip Resistor 0603 SMD is a fixed resistor with a resistance of 330 ohms and a tolerance of 1%. It is a chip resistor in a 0603 package, suitable for surface mount technology. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73S1JTTD3300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S1JTTD3300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.