The 50V 33R 0.5% SMD Chip Resistor from KOA Speer is a fixed resistor with a voltage rating of 50V and a resistance of 33 ohms. It has a tolerance of 0.5% and is available in a 0603 package with a height of 0.45mm and a width of 0.8mm. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73S1JTTD33R0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S1JTTD33R0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.