The 50V 6.8R 1% Thick Film SMD Resistor is a general-purpose fixed resistor with a voltage rating of 50V and a resistance value of 6.8 ohms. It has a tolerance of 1% and is made using a thick film resistor technology. The resistor is available in a 0603 package size, measuring 0.45mm in height, 0.8mm in width, and 1.6mm in length. It is suitable for use in a wide range of applications, including automotive and industrial systems, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |