
The 50V 6.8R 5% SMD/SMT Chip Resistor from KOA Speer features a 0603 package with a height of 0.45mm and a width of 0.8mm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is available in tape and reel packaging and is suitable for surface mount applications.
KOA Speer SG73S1JTTD6R8J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S1JTTD6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.