The SG73S2ATTD15R0D is a 15 ohm, 0.5% tolerance, 150V rated SMD/SMT chip resistor from KOA Speer. It has a package size of 0805 and a height of 0.5mm. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is available in quantities of 5000 per reel, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73S2ATTD15R0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SG73S2ATTD15R0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2ATTD15R0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.