
The SG73S2ATTD30R0F is a 30 ohm, 1% tolerance, 150V rated SMD/SMT chip resistor from KOA Speer. It has a compact 0805 package with dimensions of 0.5mm height, 1.25mm width, and 2mm length. The resistor operates within a temperature range of -55°C to 155°C and is packaged on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG73S2ATTD30R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2ATTD30R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.