The SG73 Series 330R 2% SMD/SMT fixed chip resistor is a 150V rated component with a resistance value of 330 ohms. It has a tolerance of 2% and is available in a 0805 package. The resistor is designed for surface mount technology and has a maximum operating temperature of 155°C. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |