The SG73S2BTTD1R1J is a 200V 1.1R 5% SMD/SMT chip resistor from KOA Speer. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case, which measures 0.6mm in height, 1.6mm in width, and 3.2mm in length. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor is RoHS compliant and suitable for use in high-temperature applications.
KOA Speer SG73S2BTTD1R1J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2BTTD1R1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.