
The SG73S2BTTD3R6J is a 200V 3.6R 5% chip resistor from KOA Speer, packaged in a 1206 case code, with a height of 0.6mm and a length of 3.2mm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is available in tape and reel packaging and features a surface mount technology (SMT) termination.
KOA Speer SG73S2BTTD3R6J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2BTTD3R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.