The 200V 5.6kR 1% Thick Film SMD/SMT Resistor is a general-purpose fixed resistor with a voltage rating of 200V and a resistance of 5.6kR. It has a tolerance of 1% and is manufactured by KOA Speer. The resistor is available in a 1206 package type, with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer SG73S2BTTD5601F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2BTTD5601F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.