The SG73 200V 0.5% 330R Chip Resistor is a fixed resistor with a voltage rating of 200V and a tolerance of 0.5%. It has a resistance of 330 ohms and is available in a 1210 package with a height of 0.6mm and a length of 3.2mm. The resistor is RoHS compliant and can operate between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.6mm |
| RoHS | Compliant |