The 200V 10% 330R Chip Resistor is a fixed resistor with a resistance of 330 ohms and a tolerance of 10%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case, measuring 0.6mm in height, 2.5mm in width, and 5mm in length. It is available in quantities of 4000 and is packaged on a tape and reel. The resistor is RoHS compliant and suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |