The SG73 series chip resistor from KOA Speer features a 200V voltage rating and 20% tolerance. It has a resistance value of 330 ohms and is available in a 2512 case code. The resistor is designed for surface mount technology and has a maximum operating temperature of 155°C. It is RoHS compliant and packaged in tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |