The SG73 200V 10% 6.8R SMD/SMT Chip Resistor is a fixed resistor from KOA Speer with a voltage rating of 200V and a tolerance of 10%. It has a resistance of 6.8 ohms and is available in a 2512 package with a height of 0.6mm, length of 6.4mm, and width of 3.2mm. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |