The SL1LTE1R00F is a fixed chip resistor from KOA Speer with a resistance of 1R and a tolerance of 1%. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case, measuring 1.9mm in height, 3.1mm in width, and 6.3mm in length. It is available in quantities of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE1R00F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE1R00F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE1R00F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.