The SL1LTE40L0F is a 40mR 1% SMD/SMT chip resistor available in a 2512 package, with a height of 1.9mm and a width of 3.1mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged 1000 per reel and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTE40L0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTE40L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTE40L0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.