The SL1LTE51L0F resistor from KOA Speer features a 51 milliohm resistance rating and 200V voltage rating. It is available in a 2512 package with a height of 1.9mm and a length of 6.3mm. The resistor operates within a temperature range of -55°C to 180°C. It is not RoHS compliant and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
KOA Speer SL1LTE51L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 51mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |