The SL1LTER200F is a 200mR 1% SMD/SMT chip resistor from KOA Speer. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It measures 1.9mm in height, 3.1mm in width, and 6.3mm in length. The resistor is available in a 2512 case code, both in imperial and metric formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER200F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.