The SL1LTER221F is a 200V resistor with a resistance of 221mR and a tolerance of 1%. It is packaged in a 2512 case, measuring 1.9mm in height, 6.3mm in length, and 3.1mm in width. The resistor operates over a temperature range of -55°C to 180°C and is available in quantities of 1000. It is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER221F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER221F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 221mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER221F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
