The SL1LTER562F resistor from KOA Speer is a 200V rated component with a tolerance of 1% and a resistance of 562 milliohms. It is packaged in a 2512 case, measuring 1.9mm in height, 6.3mm in length, and 3.1mm in width. The resistor operates within a temperature range of -55°C to 180°C and is available in quantities of 1000. It is supplied on tape and reel for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1LTER562F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1LTER562F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 562mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL1LTER562F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.