
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 200V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP
Checking distributor stock and pricing after the page loads.
KOA Speer SL1TTE10L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
