The SL1TTE1600F is a 200V 160R 1% fixed chip resistor from KOA Speer, available in a 2512 package. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and is packaged in tape and reel quantities of 1000. It measures 1.9mm in height, 3.1mm in width, and 6.3mm in length, with a weight of 3E-06oz.
Checking distributor stock and pricing after the page loads.
KOA Speer SL1TTE1600F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |