
The SL1TTE1R0J is a 200V 1% SMD/SMT resistor from KOA Speer with a 5% tolerance and a rectangular construction. It is available in a 2512 package with a depth of 3.1mm, height of 1.9mm, length of 6.3mm, and a width of 3.1mm. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
KOA Speer SL1TTE1R0J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SL01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.