
The 200V 2.4R 2512 SMD/SMT Resistor is a general-purpose resistor from KOA Speer. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in a 2512 package, which measures 6.3mm in length, 3.1mm in width, and 1.9mm in height. It is packaged in tape and reel quantities of 1000 units and is compliant with RoHS regulations.
KOA Speer SL1TTE2R40D technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE2R40D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.