
The SL1TTE30L0F is a 200V rated, 30 milliohm, 1% tolerance, SMD/SMT chip resistor from KOA Speer. It has a rectangular construction and is available in a 2512 package with a tape and reel packaging option. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 1000.
KOA Speer SL1TTE30L0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE30L0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.