The SL1TTE5L62F resistor from KOA Speer is a 200V rated component with a tolerance of 1%. It has a resistance of 5.62 milliohms and is available in a 2512 package. The resistor is designed for surface mount technology (SMD/SMT) and is packaged in tape and reel quantities of 1000. It operates within a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTE5L62F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTE5L62F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.62mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE5L62F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.