
The SL1TTE6L04F is a 200V 1% SMD/SMT resistor from KOA Speer. It has a resistance of 6.04mR and is packaged in a 2512 case. The resistor is available in a tape and reel packaging with a quantity of 1000 units. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The SL1TTE6L04F is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTE6L04F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTE6L04F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.04mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE6L04F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
