
The SL1TTE6L80F is a 200V 1% SMD/SMT chip resistor from KOA Speer. It has a resistance of 6.8mR and is packaged in a 2512 case. The component is RoHS compliant and has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and is packaged on a tape and reel. The dimensions of the component are 6.3mm in length, 3.1mm in width, and 1.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTE6L80F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTE6L80F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.8mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE6L80F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.