
The SL1TTE7L50F is a 200V 1% SMD/SMT fixed chip resistor from KOA Speer. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case code, measuring 1.9mm in height, 3.1mm in width, and 6.3mm in length. It is available in quantities of 1000 and is packaged in tape and reel. The resistor is RoHS compliant and has a resistance of 7.5mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTE7L50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTE7L50F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.5mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE7L50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.