
The SL1TTER11J resistor from KOA Speer features a voltage rating of 200V and a tolerance of 5%. It has a resistance of 110mR and is designed for surface mount technology. The component is packaged in a 2512 case, measuring 1.9mm in height, 3.1mm in width, and 6.3mm in length. It is rated for operation between -55°C and 180°C and is available in quantities of 1000. The SL1TTER11J resistor is compliant with RoHS regulations.
KOA Speer SL1TTER11J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTER11J to view detailed technical specifications.
No datasheet is available for this part.