
The SL1TTER200F is a 200V 1% SMD/SMT rectangular resistor with a resistance of 200mR. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
KOA Speer SL1TTER200F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
