
The SL1TTER300F resistor from KOA Speer features a voltage rating of 200V and a resistance of 300mR with a tolerance of 1%. It has a compact 2512 package with dimensions of 1.9mm height, 3.1mm width, and 6.3mm length. The resistor operates within a temperature range of -55°C to 180°C and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTER300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTER300F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | SL01 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTER300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.