The SL1TTER301F is a 200V 301mR 1% SMD/SMT chip resistor from KOA Speer. It has a package quantity of 1000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a case code of 2512 in both imperial and metric measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL1TTER301F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL1TTER301F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 301mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTER301F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.