
The SL Series 200V 430mR 1% Chip Resistor from KOA Speer is a fixed resistor with a voltage rating of 200V and a resistance of 430 milliohms. It has a tolerance of 1% and is available in a 2512 package case with dimensions of 1.9mm height, 6.3mm length, and 3.1mm width. The resistor operates within a temperature range of -55°C to 180°C and is RoHS compliant. It is packaged in tape and reel with a quantity of 1000 units per reel.
KOA Speer SL1TTER430F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 430mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 3E-06oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTER430F to view detailed technical specifications.
No datasheet is available for this part.
