The SL2LTED1500F is a 150 ohm, 1% tolerance SMD chip resistor with a maximum operating temperature of 180°C. It measures 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor is available in quantities of 1000 per pack, packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2LTED1500F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.