The SL2LTED2000F is a 200R 1% SMD chip resistor from KOA Speer. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a 4527 case, measures 2.5mm in height, 7mm in width, and 11.5mm in length, and is available in quantities of 1000. The SL2LTED2000F is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED2000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED2000F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED2000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.