
The SL2LTED20L0F is a 20mR 1% SMD/SMT fixed chip resistor from KOA Speer with a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It has a package quantity of 1000 units per reel and is packaged in tape and reel. The resistor has a height of 2.5mm, length of 11.5mm, and width of 7mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2LTED20L0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2LTED20L0F technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SL2LTED20L0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
