The 500V 1% 13mR Rectangular SMD Resistor has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The resistor is constructed in a rectangular shape with dimensions of 11.5mm in length, 7mm in width, and 2.5mm in height, and has a depth of 7mm. It is RoHS compliant and has a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2TTED13L0F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |