
The 22R 1% 500V SMD Chip Resistor is a fixed resistor from KOA Speer, available in a 4528 package. It has a resistance of 22 ohms with a tolerance of 1% and a voltage rating of 500V. The resistor is RoHS compliant and suitable for surface mount technology (SMT). It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2TTED22R0F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
