
The SL2TTED4701F is a 500V 4.7kR 1% SMD chip resistor from KOA Speer. It has a package quantity of 1000 and is packaged in tape and reel. The resistor has a height of 2.5mm, length of 11.5mm, and width of 7mm. It is rated for a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The SL2TTED4701F is RoHS compliant and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SL2TTED4701F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SL2TTED4701F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED4701F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.